Weidmuller 1353430000 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 8 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1353430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.