Weidmuller 1353480000 technical specifications.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 21.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1353480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.