Vertical shrouded header for board-to-board applications, featuring 4 positions with a 5.08mm pitch. This component offers a 10A current rating and 300V voltage capacity, with copper alloy contacts plated in tin. The black housing is constructed from UL94 V-0 rated material for enhanced safety. Designed for through-hole mounting with a solder termination, it provides a reliable connection solution.
Weidmuller 1353910000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1353910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.