6-position, 1-row, right-angle plug connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and screw termination, supporting wire gauges from 12AWG to 26AWG. Rated for 10A current and 300V voltage, with an operating temperature range of -50°C to 120°C. Housing color is orange, with a UL94 V-0 flammability rating. This lead-free and RoHS compliant component is designed for free-hanging, cable mounting.
Weidmuller 1356460000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1356460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.