Weidmuller 135676 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 135676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.