
The Weidmuller Omnimate LL terminal block is a 2-pole, 1-level device with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is designed for use with 10AWG to 26AWG wire and features a screw termination. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a black color with a copper contact material and tin plating.
Weidmuller 1356830000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Box |
| Pitch | 635mm |
| RoHS Compliant | Yes |
| Series | Omnimate LL |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1356830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.