Weidmuller 1356890000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| RoHS Compliant | Yes |
| Series | Omnimate LL |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1356890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.