Weidmuller 1358830000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Package Quantity | 175 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1358830000 to view detailed technical specifications.
No datasheet is available for this part.