Weidmuller 1368700000 technical specifications.
| Approvals | IEC, CSA, VDE, CE |
| Color | Yellow |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 73.5mm |
| Insulation Material | Plastic |
| Length | 80mm |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 27.6mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 27.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1368700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.