
Weidmuller 1370040010 technical specifications.
| Current - Output 2 | 40A |
| Depth | 150mm |
| Height | 130mm |
| Input Current | 43A |
| Length | 150mm |
| Max Input Current | 52A |
| Max Output Current | 48A |
| Output Voltage | 24V |
| Voltage Rating | 24V |
| Weight | 1000g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1370040010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
