Weidmuller 13710 technical specifications.
| Color | Silver |
| Height | 457mm |
| Lead Free | Lead Free |
| Width | 356mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 13710 to view detailed technical specifications.
No datasheet is available for this part.