
Weidmuller 1376340000 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 5 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1376340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.