The Weidmuller 1387460000 is a 46-contact HDR wire to wire connector with a terminal pitch of 5.08mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has two rows of contacts and is terminated using solder. It is rated for a maximum current of 10A and a maximum voltage of 300V.
Weidmuller 1387460000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Type | Wire to Wire |
| Gender | HDR |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Weidmuller 1387460000 to view detailed technical specifications.
No datasheet is available for this part.