SLAD 180/38 B OG4.5 -EA
Weidmuller 1394260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 38 |
| Number of Positions Per Level | 18 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1394260000 to view detailed technical specifications.
No datasheet is available for this part.