Weidmuller 1413100000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Cable |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Omnimate RSV |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1413100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.