Six-position, straight, male pin connector housing for 5mm pitch applications. Features a 15A current rating, 600V voltage rating, and operates within a -25°C to 100°C temperature range. Constructed with a copper alloy contact material and a UL94 V-0 flammability rated grey housing. Suitable for panel, free hanging, and cable mounting with crimp termination for wire gauges up to 26AWG. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1414100000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Omnimate RSV |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1414100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.