
Weidmuller 1414900000 technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | CrimpMate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1414900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
