12-position, 12-pole, straight, male pin crimp wire housing for discrete wire. Features a 5mm pitch, 10A max current rating, 600V voltage rating, and operates between -25°C and 100°C. Constructed with a copper alloy contact material and a grey housing, this UL94 V-0 flammability rated component is lead-free, RoHS compliant, and suitable for cable mounting.
Weidmuller 1416100000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | CrimpMate |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1416100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.