Weidmuller 14180 technical specifications.
| Dimension | N/A |
| Family | D10 |
| Manufacturer | Weidmuller |
| Part No | 14180 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Cover |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 14180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.