Weidmuller 1423500000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1423500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.