
Weidmuller 1428900000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Gold |
| Gender | Female |
| Length | 20.6mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1428900000 to view detailed technical specifications.
No datasheet is available for this part.
