Weidmuller 1430760000 technical specifications.
| Approvals | CE |
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Height | 2.85mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SAK |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1430760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.