Weidmuller 1437560000 technical specifications.
| Color | Orange |
| Current | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 48 |
| Number of Positions Per Level | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Unimate SLAD |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1437560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.