
This 4-pin header from Weidmuller features a current rating of 13A and a voltage rating of 300V. It has a grey color and is made of copper alloy with a gold plating. The header is lead free and meets the UL94 V-0 flammability rating. It is designed for through hole mount and is packaged in a box with 100 units per package.
Weidmuller 1440800000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | CrimpMate |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1440800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
