
9-position, 1-row female socket header for board-to-board applications. Features a 5mm pitch, circular contact shape, and gold-plated copper alloy contacts for reliable mating. Rated for 10A current and 300V voltage, with a maximum operating temperature of 120°C. Through-hole mounting with solder termination and UL94 V-0 flammability rating. Nylon insulation in grey, with CSA and UR approvals.
Weidmuller 1442600000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1442600000 to view detailed technical specifications.
No datasheet is available for this part.