18-position, 18-pole female socket header for board-to-board applications. Features a 5mm pitch, through-hole mounting, and solder termination. Constructed with a copper alloy contact material and tin plating, offering a 10A current rating and 300V voltage rating. Insulated with grey nylon, it boasts a UL94 V-0 flammability rating and operates within a -20°C to 120°C temperature range. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1444700000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1444700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.