
Signal and power contact, socket type, designed for cable mounting with a straight orientation. Features tin plating and a crimp termination suitable for 18-20AWG wire. This lead-free, RoHS-compliant component is unshielded and supplied in tape and reel packaging.
Weidmuller 1480000000 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DFFC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1480000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
