10-position, 10-contact, single-row, straight terminal block with 5.08mm pitch. Features screw termination for 14-26 AWG wire, rated for 300V and 10A. Constructed with a copper alloy contact material and an orange housing, this UL94 V-0 flammability rated component operates from -50°C to 120°C. Designed for cable mounting and free hanging applications, it is RoHS compliant and lead-free.
Weidmuller 1485060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1485060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.