16-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination for 14-26 AWG wire, rated for 10A and 300V. Orange, lead-free, and RoHS compliant construction for cable mounting.
Weidmuller 1485660000 technical specifications.
| Color | Orange |
| Current | 10A |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLAT |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1485660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.