This 14-contact terminal block features a female gender and orange housing color. It is designed for cable mount applications with a 5.08mm pitch. The terminal block is available in bulk packaging with 24 units per package. It is compliant with RoHS regulations and is not radiation hardened. The termination type is screw.
Weidmuller 1487760000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1487760000 to view detailed technical specifications.
No datasheet is available for this part.