This 20-contact terminal block features a female gender and is designed for cable mounting. It has an orange housing color and a 5.08mm pitch. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging with 18 units per package.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |