Weidmuller 1495160000 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1495160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.