Weidmuller 1495560000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1495560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.