8-position, 1-level, straight male terminal block with 5.08mm pitch. Features 17A current rating and 300V voltage rating, accepting 14-26AWG wire gauges via screw termination. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated orange plastic. Operates within a -50°C to 100°C temperature range.
Weidmuller 1500110000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.2mm |
| Housing Color | Orange |
| Length | 40.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1500110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.