10-position, 1-row, straight, cable mount terminal block with 5.08mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 17A current rating at 300V. Housing is orange, with a black color for the terminal block itself. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 26AWG.
Weidmuller 1500310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1500310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.