15-position, single-row, straight terminal block with 5.08mm pitch. Features 17A current rating, 300V voltage rating, and screw termination. Constructed with CuSn contact material and tin plating, housed in UL94 V-0 rated orange plastic. Suitable for cable mounting with a wire gauge range of 14AWG to 26AWG.
Weidmuller 1500860000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1500860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.