16-position, 16-pole, 1-row, 1-level terminal block with 5.08mm pitch. Features straight orientation, screw termination, and cable mounting for free-hanging applications. Rated for 17A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with CuSn contact material and tin plating, housing a UL94 V-0 flammability rating. Compliant with RoHS and lead-free standards, with CSA and UR approvals.
Weidmuller 1500960000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 17A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1500960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.