18-position, single-level terminal block with straight, cable mount orientation. Features 5.08mm pitch and screw termination for wire gauges 14-26AWG. Rated for 300V and 10A, with copper alloy contacts plated in tin. Housing is UL94 V-0 rated orange, and the unit is RoHS compliant and lead-free.
Weidmuller 1501110000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLT |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1501110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.