21-position, single-level, straight-orientation terminal block for cable mounting. Features 5.08mm pitch, 10A current rating, and 300V voltage capacity. Copper alloy contacts with tin plating ensure reliable connections. Constructed with UL94 V-0 rated plastic housing in orange, this lead-free and RoHS compliant component is designed for general use.
Weidmuller 1501410000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 107mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLT |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1501410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.