Right-angle shrouded male header with 14 positions and a 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating.
Weidmuller 1511560000 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1511560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.