9-position shrouded header, male, with a 5.08mm pitch. Features a 15A current rating and 300V voltage rating. Copper alloy contacts with tin plating ensure reliable connection. Black housing, UL94 V-0 flammability rating, and through-hole mounting with solder termination. Lead-free and RoHS compliant.
Weidmuller 1513310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1513310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.