9-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features right-angle, through-hole solder termination and a 15A current rating. Constructed with a copper alloy contact material and tin plating, housed in orange UL94 V-0 rated plastic. Operates within a temperature range of -20°C to 100°C, supporting up to 300V.
Weidmuller 1513360000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1513360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.