The Omnimate SL 6-position FFC/FPC connector is a 1-level, 6-position per level, vertical orientation connector with a copper alloy contact material and a flammability rating of UL94 V-0. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is rated for 15A and 300V and features a solder termination. It meets IP20 ratings and is suitable for use in applications where a high level of electrical insulation is required.
Weidmuller 1517650000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Ratings | IP20 |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1517650000 to view detailed technical specifications.
No datasheet is available for this part.