
Vertical shrouded header with 12 positions and 5.08mm pitch, designed for board-to-board applications. Features male, tin-plated copper alloy contacts, rated for 15A current and 300V voltage. Operates within a temperature range of -50°C to 100°C, with a UL94 V-0 flammability rating. Through-hole mounting and vertical orientation facilitate secure and efficient PCB integration.
Weidmuller 1518260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1518260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
