Weidmuller 1520360000 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 10A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1520360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
