Weidmuller 1520560000 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1520560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.