16-position, 1-row, vertical shrouded header for wire-to-board connections. Features 5.08mm pitch, solder termination, and through-hole mounting. Rated for 300V and 15A, with copper contacts plated in tin. Orange housing constructed from UL94 V-0 rated material.
Weidmuller 1523260000 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1523260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.