
20-position, single-row wire-to-board connector with a 5.08mm pitch. Features vertical orientation and through-hole mounting with solder termination. Copper alloy contacts are tin-plated, supporting a 15A current rating and 300V voltage. Housing is orange, made from UL94 V-0 rated material, and the component is lead-free and RoHS compliant.
Weidmuller 1523660000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1523660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
