
Weidmuller 152486 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 152486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
