13-position, single-level, vertical ZIF/LIF connector with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Through-hole mounting with solder termination. Black housing, UL94 V-0 flammability rating, and lead-free construction ensure reliable performance.
Weidmuller 1525210000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1525210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.